Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesToshiba Semiconductor and Storage
Series
OptiMOS®-P2U-MOSVII-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
40 V60 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)50A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
12.6mOhm @ 50A, 10V3.9Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA4V @ 85µA
Gate Charge (Qg) (Max) @ Vgs
0.35 nC @ 4.5 V51 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
17 pF @ 10 V3670 pF @ 25 V
Power Dissipation (Max)
320mW (Ta)58W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)150°C (TJ)
Supplier Device Package
PG-TO252-3-313SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO252-3
IPD50P04P413ATMA2
MOSFET P-CH 40V 50A TO252-3
Infineon Technologies
8,835
In Stock
1 : ¥11.25000
Cut Tape (CT)
2,500 : ¥4.65867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
50A (Tc)
10V
12.6mOhm @ 50A, 10V
4V @ 85µA
51 nC @ 10 V
±20V
3670 pF @ 25 V
-
58W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TO252-3-313
TO-252-3, DPAK (2 Leads + Tab), SC-63
496,458
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Ta)
4.5V, 10V
3.9Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 4.5 V
±20V
17 pF @ 10 V
-
320mW (Ta)
150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.