Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,778 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.71688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.8A (Ta) | 1.8V, 4.5V | 85mOhm @ 1.6A, 4.5V | 1.2V @ 250µA | 8.5 nC @ 4.5 V | ±8V | 675 pF @ 10 V | - | 420mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
17,516 In Stock | 1 : ¥9.28000 Cut Tape (CT) 1,000 : ¥4.07707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.7A (Ta) | 10V | 185mOhm @ 2.4A, 10V | 4V @ 1mA | 14.3 nC @ 10 V | ±20V | 492 pF @ 25 V | - | 1W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
4,861 In Stock | 1 : ¥24.88000 Cut Tape (CT) 800 : ¥14.99973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Ta), 80A (Tc) | 6V, 10V | 9mOhm @ 80A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 6000 pF @ 25 V | - | 310W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |