Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
770 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,500 : ¥3.95920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 4A (Tc) | 10V | 2Ohm @ 1.7A, 10V | 3.5V @ 80µA | 10 nC @ 10 V | ±20V | 330 pF @ 400 V | - | 37W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
84,220 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,500 : ¥5.69278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 29A (Tc) | 4.5V, 10V | 5mOhm @ 15A, 10V | 2.5V @ 250µA | 195 nC @ 10 V | ±20V | 6000 pF @ 15 V | - | 3.5W (Ta), 7.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
277 In Stock | 1 : ¥87.60000 Bulk | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5.3A (Tc) | 20V | 1.4Ohm @ 2A, 20V | 4V @ 500µA | 13 nC @ 20 V | +25V, -10V | 200 pF @ 1000 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK (7-Lead) | TO-263-7 (Straight Leads) | |||
15,748 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170mA (Tj) | 4.5V, 10V | 6Ohm @ 250mA, 10V | 2.5V @ 250µA | 2 nC @ 10 V | ±20V | 60 pF @ 25 V | - | 350mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
326 In Stock 490 Factory | 1 : ¥32.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 1.4A (Tc) | 10V | - | 4.5V @ 100µA | - | ±20V | - | - | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |