Single FETs, MOSFETs

Results: 7
Manufacturer
Infineon TechnologiesNexperia USA Inc.Texas InstrumentsToshiba Semiconductor and StorageVishay Siliconix
Series
-NexFET™StrongIRFET™TrenchFET® Gen IVU-MOSIX-H
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V40 V
Current - Continuous Drain (Id) @ 25°C
12A (Ta)100A (Tc)150A (Tc)300A (Tc)557A (Tc)
Rds On (Max) @ Id, Vgs
0.62mOhm @ 20A, 10V0.65mOhm @ 100A, 10V0.65mOhm @ 50A, 10V0.92mOhm @ 50A, 10V0.94mOhm @ 20A, 10V0.96mOhm @ 32A, 10V8.6mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
2.1V @ 1mA2.1V @ 500µA2.2V @ 250µA2.3V @ 250µA2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V60 nC @ 4.5 V81 nC @ 10 V110 nC @ 10 V153 nC @ 10 V188 nC @ 10 V307 nC @ 4.5 V
Vgs (Max)
+20V, -16V±20V
Input Capacitance (Ciss) (Max) @ Vds
914 pF @ 15 V7540 pF @ 15 V7650 pF @ 15 V9530 pF @ 15 V10000 pF @ 15 V11400 pF @ 20 V19680 pF @ 25 V
Power Dissipation (Max)
960mW (Ta), 170W (Tc)960mW (Ta), 210W (Tc)1.9W (Ta), 12.5W (Tc)57W (Tc)104W (Tc)156W (Tc)416W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)175°C
Supplier Device Package
8-SOP Advance (5x5.75)8-VSON-CLIP (5x6)D2PAK (7-Lead)DFN2020M-6PowerPAK® SO-8
Package / Case
6-UDFN Exposed Pad8-PowerTDFNPowerPAK® SO-8TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-263-7, D2Pak
IRL40SC228
MOSFET N-CH 40V 557A D2PAK
Infineon Technologies
4,737
In Stock
1 : ¥33.17000
Cut Tape (CT)
800 : ¥20.02793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
557A (Tc)
4.5V, 10V
0.65mOhm @ 100A, 10V
2.4V @ 250µA
307 nC @ 4.5 V
±20V
19680 pF @ 25 V
-
416W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
D2PAK (7-Lead)
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
PowerPAK SO-8 Pkg
SIRA60DP-T1-GE3
MOSFET N-CH 30V 100A PPAK SO-8
Vishay Siliconix
10,048
In Stock
1 : ¥11.74000
Cut Tape (CT)
3,000 : ¥4.84430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100A (Tc)
4.5V, 10V
0.94mOhm @ 20A, 10V
2.2V @ 250µA
60 nC @ 4.5 V
+20V, -16V
7650 pF @ 15 V
-
57W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
PowerPAK SO-8
SIRA80DP-T1-RE3
MOSFET N-CH 30V 100A PPAK SO-8
Vishay Siliconix
15,244
In Stock
1 : ¥12.56000
Cut Tape (CT)
3,000 : ¥5.65749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100A (Tc)
4.5V, 10V
0.62mOhm @ 20A, 10V
2.2V @ 250µA
188 nC @ 10 V
+20V, -16V
9530 pF @ 15 V
-
104W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
8-Power TDFN
CSD18510Q5B
MOSFET N-CH 40V 300A 8VSON
Texas Instruments
2,921
In Stock
551
Marketplace
1 : ¥18.31000
Cut Tape (CT)
2,500 : ¥8.27118
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
40 V
300A (Tc)
4.5V, 10V
0.96mOhm @ 32A, 10V
2.3V @ 250µA
153 nC @ 10 V
±20V
11400 pF @ 20 V
-
156W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-VSON-CLIP (5x6)
8-PowerTDFN
14,035
In Stock
1 : ¥23.48000
Cut Tape (CT)
5,000 : ¥7.28620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
150A (Tc)
4.5V, 10V
0.65mOhm @ 50A, 10V
2.1V @ 1mA
110 nC @ 10 V
±20V
10000 pF @ 15 V
-
960mW (Ta), 210W (Tc)
175°C
Surface Mount
8-SOP Advance (5x5.75)
8-PowerTDFN
6-DFN2020MD_View 2
PMPB07R3ENX
PMPB07R3EN/SOT1220-2/DFN2020M-
Nexperia USA Inc.
1,159
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.42052
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta)
4.5V, 10V
8.6mOhm @ 12A, 10V
2.2V @ 250µA
19 nC @ 10 V
±20V
914 pF @ 15 V
-
1.9W (Ta), 12.5W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DFN2020M-6
6-UDFN Exposed Pad
16,741
In Stock
1 : ¥13.05000
Cut Tape (CT)
5,000 : ¥5.07982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
150A (Tc)
4.5V, 10V
0.92mOhm @ 50A, 10V
2.1V @ 500µA
81 nC @ 10 V
±20V
7540 pF @ 15 V
-
960mW (Ta), 170W (Tc)
175°C
Surface Mount
8-SOP Advance (5x5.75)
8-PowerTDFN
Showing
of 7

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.