Single FETs, MOSFETs

Results: 13
Manufacturer
Diodes IncorporatedNexperia USA Inc.Vishay Siliconix
Series
-TrenchFET®TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V40 V60 V80 V
Current - Continuous Drain (Id) @ 25°C
800mA (Ta)5.3A (Tc)8A (Tc)8.5A (Ta)11A (Ta)16A (Tc)30A (Tc)32A (Tc)60A (Tc)75A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
2.3mOhm @ 20A, 10V8.1mOhm @ 16A, 10V9.2mOhm @ 18.6A, 10V11mOhm @ 9.8A, 10V16mOhm @ 14.4A, 10V25mOhm @ 10.2A, 10V31mOhm @ 7.9A, 10V33mOhm @ 10A, 10V33mOhm @ 7A, 10V80mOhm @ 10A, 10V95mOhm @ 4.5A, 10V115mOhm @ 3.9A, 10V380mOhm @ 900mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA2.7V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.6 nC @ 10 V13 nC @ 10 V22 nC @ 10 V47.5 nC @ 5 V50 nC @ 10 V69 nC @ 10 V108 nC @ 10 V140 nC @ 10 V150 nC @ 10 V155 nC @ 10 V
Vgs (Max)
±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
101 pF @ 30 V555 pF @ 10 V600 pF @ 30 V1000 pF @ 30 V2000 pF @ 25 V2590 pF @ 30 V4234 pF @ 20 V4500 pF @ 25 V4710 pF @ 30 V4877 pF @ 15 V5100 pF @ 40 V5660 pF @ 20 V
Power Dissipation (Max)
323mW (Ta), 554mW (Tc)1.3W (Ta)1.9W (Ta)3W (Tc)3.2W (Ta), 19.8W (Tc)5W (Tc)6.25W (Ta), 104W (Tc)45W (Tc)68W (Tc)83W (Tc)100W (Tc)110W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
6-TSOPLFPAK56, Power-SO8PowerDI5060-8PowerPAK® 1212-8PowerPAK® SO-8SOT-23-3 (TO-236)TO-236AB
Package / Case
8-PowerTDFNPowerPAK® 1212-8PowerPAK® SO-8SC-100, SOT-669SOT-23-6 Thin, TSOT-23-6TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PowerPak® SO-8
SQJ481EP-T1_GE3
MOSFET P-CH 80V 16A PPAK SO-8
Vishay Siliconix
8,415
In Stock
1 : ¥7.88000
Cut Tape (CT)
3,000 : ¥3.27103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
80 V
16A (Tc)
4.5V, 10V
80mOhm @ 10A, 10V
2.5V @ 250µA
50 nC @ 10 V
±20V
2000 pF @ 25 V
-
45W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
PowerPAK 1212-8
SI7309DN-T1-GE3
MOSFET P-CH 60V 8A PPAK1212-8
Vishay Siliconix
7,979
In Stock
1 : ¥8.21000
Cut Tape (CT)
3,000 : ¥3.39552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
8A (Tc)
4.5V, 10V
115mOhm @ 3.9A, 10V
3V @ 250µA
22 nC @ 10 V
±20V
600 pF @ 30 V
-
3.2W (Ta), 19.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
PowerPak SO-8L
SQJ479EP-T1_GE3
MOSFET P-CH 80V 32A PPAK SO-8
Vishay Siliconix
17,967
In Stock
1 : ¥9.69000
Cut Tape (CT)
3,000 : ¥4.01919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
80 V
32A (Tc)
4.5V, 10V
33mOhm @ 10A, 10V
2.5V @ 250µA
150 nC @ 10 V
±20V
4500 pF @ 25 V
-
68W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
PowerPAK SO-8
SIR470DP-T1-GE3
MOSFET N-CH 40V 60A PPAK SO-8
Vishay Siliconix
7,561
In Stock
1 : ¥22.25000
Cut Tape (CT)
3,000 : ¥10.03569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
60A (Tc)
4.5V, 10V
2.3mOhm @ 20A, 10V
2.5V @ 250µA
155 nC @ 10 V
±20V
5660 pF @ 20 V
-
6.25W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
PowerPak SO-8L
SQJ461EP-T1_GE3
MOSFET P-CH 60V 30A PPAK SO-8
Vishay Siliconix
9,078
In Stock
1 : ¥22.99000
Cut Tape (CT)
3,000 : ¥11.17790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
30A (Tc)
4.5V, 10V
16mOhm @ 14.4A, 10V
2.5V @ 250µA
140 nC @ 10 V
±20V
4710 pF @ 30 V
-
83W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
PowerPak SO-8L
SQJ469EP-T1_GE3
MOSFET P-CH 80V 32A PPAK SO-8
Vishay Siliconix
8,067
In Stock
1 : ¥22.99000
Cut Tape (CT)
3,000 : ¥11.17790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
80 V
32A (Tc)
6V, 10V
25mOhm @ 10.2A, 10V
2.5V @ 250µA
155 nC @ 10 V
±20V
5100 pF @ 40 V
-
100W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
TO-236AB
PMV450ENEAR
MOSFET N-CH 60V 800MA TO236AB
Nexperia USA Inc.
43,780
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.46052
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
800mA (Ta)
4.5V, 10V
380mOhm @ 900mA, 10V
2.7V @ 250µA
3.6 nC @ 10 V
±20V
101 pF @ 30 V
-
323mW (Ta), 554mW (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
DMPH4015SPSQ-13
DMP4015SPS-13
MOSFET P-CH 40V 8.5A PWRDI5060-8
Diodes Incorporated
18,503
In Stock
1 : ¥6.73000
Cut Tape (CT)
2,500 : ¥2.55900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
8.5A (Ta)
4.5V, 10V
11mOhm @ 9.8A, 10V
2.5V @ 250µA
47.5 nC @ 5 V
±25V
4234 pF @ 20 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerDI5060-8
8-PowerTDFN
LFPAK56/POWER-SO8/SOT669
BUK6Y33-60PX
MOSFET P-CH 60V 30A LFPAK56
Nexperia USA Inc.
16,834
In Stock
1 : ¥9.85000
Cut Tape (CT)
1,500 : ¥4.33746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
30A (Tc)
4.5V, 10V
33mOhm @ 7A, 10V
3V @ 250µA
69 nC @ 10 V
±20V
2590 pF @ 30 V
-
110W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PowerPAK SO-8
SI7463DP-T1-E3
MOSFET P-CH 40V 11A PPAK SO-8
Vishay Siliconix
10,435
In Stock
1 : ¥23.23000
Cut Tape (CT)
3,000 : ¥10.47681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
11A (Ta)
4.5V, 10V
9.2mOhm @ 18.6A, 10V
3V @ 250µA
140 nC @ 10 V
±20V
-
-
1.9W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
PowerPak SO-8L
SQJ433EP-T1_GE3
MOSFET P-CH 30V 75A PPAK SO-8
Vishay Siliconix
5,188
In Stock
1 : ¥11.17000
Cut Tape (CT)
3,000 : ¥4.60209
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
75A (Tc)
4.5V, 10V
8.1mOhm @ 16A, 10V
2.5V @ 250µA
108 nC @ 10 V
±20V
4877 pF @ 15 V
-
83W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
SOT-23-3
SQ2318AES-T1_GE3
MOSFET N-CH 40V 8A SOT23-3
Vishay Siliconix
22,535
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥1.71081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
40 V
8A (Tc)
4.5V, 10V
31mOhm @ 7.9A, 10V
2.5V @ 250µA
13 nC @ 10 V
±20V
555 pF @ 10 V
-
3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Pkg 5540
SQ3427EV-T1_GE3
MOSFET P-CH 60V 5.3A 6TSOP
Vishay Siliconix
17,384
In Stock
1 : ¥5.42000
Cut Tape (CT)
3,000 : ¥2.05833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
60 V
5.3A (Tc)
4.5V, 10V
95mOhm @ 4.5A, 10V
2.5V @ 250µA
22 nC @ 10 V
±20V
1000 pF @ 30 V
-
5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
Showing
of 13

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.