Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,903 In Stock | 1 : ¥7.72000 Cut Tape (CT) 4,000 : ¥2.94797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 18.5A (Tc) | 4.5V, 10V | 17mOhm @ 11A, 10V | 2.3V @ 10µA | 8 nC @ 4.5 V | ±20V | 660 pF @ 25 V | - | 11.5W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 6-PQFN (2x2) (DFN2020) | 6-PowerVDFN | ||
8,161 In Stock | 1 : ¥21.67000 Cut Tape (CT) 2,500 : ¥9.77066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta), 76A (Tc) | 4.5V, 10V | 4.1mOhm @ 22A, 10V | 2.5V @ 2mA | 130 nC @ 10 V | ±20V | 5850 pF @ 15 V | - | 3W (Ta) | 150°C (TJ) | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
2,953 In Stock 54,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.31248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 13A (Tc) | 4.5V, 10V | 6mOhm @ 20A, 10V | 2.5V @ 250µA | 14.9 nC @ 10 V | ±20V | 1009 pF @ 15 V | - | 860mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad |