Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
467,622 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.43988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 2.1A (Ta) | 1.8V, 4.5V | 180mOhm @ 500mA, 4.5V | 1.1V @ 250µA | 1.4 nC @ 4.5 V | 8V | 200 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
51,473 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.98843 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.9A (Ta) | 4.5V, 10V | 27mOhm @ 900mA, 10V | 1.7V @ 250µA | 5.1 nC @ 10 V | 20V | 380 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-SMD, No Lead | |||
14,923 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥0.86644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.8V, 8V | 35mOhm @ 900mA, 8V | 1.3V @ 250µA | 3.5 nC @ 4.5 V | -12V | 533 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
47,091 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.82128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 4.3A (Ta) | 1.8V, 4.5V | 19mOhm @ 900mA, 4.5V | 1.2V @ 250µA | 5 nC @ 4.5 V | 8V | 674 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-SMD, No Lead | |||
22,565 In Stock | 1 : ¥5.42000 Cut Tape (CT) 250 : ¥3.40708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 4.3A (Ta) | 1.8V, 4.5V | 19mOhm @ 900mA, 4.5V | 1.2V @ 250µA | 5 nC @ 4.5 V | 8V | 674 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-SMD, No Lead | |||
1,538 In Stock 1,604 Marketplace | 1 : ¥7.06000 Cut Tape (CT) 250 : ¥4.46712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 3.5A (Ta) | 1.8V, 4.5V | 76mOhm @ 500mA, 4.5V | 1.1V @ 250µA | 1.35 nC @ 4.5 V | ±8V | 235 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
2,230 In Stock | 1 : ¥7.96000 Cut Tape (CT) 250 : ¥5.01880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 5.4A (Ta) | 1.5V, 4.5V | 35mOhm @ 1A, 4.5V | 950mV @ 250µA | 4.2 nC @ 4.5 V | -6V | 628 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-SMD, No Lead |