ZXM61N03FTA

DigiKey Part Number
ZXM61N03FTR-ND - Tape & Reel (TR)
ZXM61N03FCT-ND - Cut Tape (CT)
ZXM61N03FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXM61N03FTA
Description
MOSFET N-CH 30V 1.4A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 1.4A (Ta) 625mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXM61N03FTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
220mOhm @ 910mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
625mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.91000¥5.91
10¥3.67000¥36.70
100¥2.36270¥236.27
500¥1.79920¥899.60
1,000¥1.61719¥1,617.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.24601¥3,738.03
6,000¥1.18266¥7,095.96
9,000¥1.09819¥9,883.71
30,000¥1.07750¥32,325.00
Manufacturers Standard Package