Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,386 In Stock 5,000 Factory | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥2.80158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.5A (Ta) | 2.5V, 4.5V | 130mOhm @ 3.5A, 4.5V | 1V @ 250µA | 8.5 nC @ 4.5 V | ±8V | 405 pF @ 10 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
2,242 In Stock | 1 : ¥8.29000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 7.7A (Tc) | 4V, 5V | 200mOhm @ 4.6A, 5V | 2V @ 250µA | 8.4 nC @ 5 V | ±10V | 400 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |