BSS84AK,215 | |
---|---|
DigiKey Part Number | 1727-1144-2-ND - Tape & Reel (TR) 1727-1144-1-ND - Cut Tape (CT) 1727-1144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84AK,215 |
Description | MOSFET P-CH 50V 180MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 180mA (Ta) 350mW (Ta), 1.14W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSS84AK,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 36 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta), 1.14W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.24000 | ¥12.40 |
100 | ¥0.60500 | ¥60.50 |
500 | ¥0.50488 | ¥252.44 |
1,000 | ¥0.35079 | ¥350.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30405 | ¥912.15 |
6,000 | ¥0.28202 | ¥1,692.12 |
9,000 | ¥0.23388 | ¥2,104.92 |
30,000 | ¥0.22975 | ¥6,892.50 |
75,000 | ¥0.20636 | ¥15,477.00 |
150,000 | ¥0.17885 | ¥26,827.50 |