Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,008 In Stock | 1 : ¥15.60000 Cut Tape (CT) 2,000 : ¥4.49294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 5.8A (Ta) | 10V | 1.05Ohm @ 2.9A, 10V | 3.5V @ 180µA | 11 nC @ 10 V | ±30V | 390 pF @ 300 V | - | 60W (Tc) | 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
470 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.31691 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 7.9A (Ta), 20A (Tc) | 4.5V, 10V | 17.4mOhm @ 7.9A, 10V | 2.2V @ 250µA | 7.7 nC @ 10 V | ±20V | 350 pF @ 15 V | - | 1.7W (Ta), 10.9W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | MLPAK33 | 8-PowerVDFN |