Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,535 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 270mA (Ta), 330mA (Tc) | 5V, 10V | 2.8Ohm @ 200mA, 10V | 2.1V @ 250µA | 1 nC @ 10 V | ±20V | 23.6 pF @ 10 V | - | 310mW (Ta), 1.67W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
29,083 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.72006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Ta) | 4.5V, 10V | 72mOhm @ 3A, 10V | 2.5V @ 250µA | 5.5 nC @ 10 V | ±20V | 160 pF @ 15 V | - | 460mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 |