Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,385 In Stock | 1 : ¥7.96000 Cut Tape (CT) 1,500 : ¥3.48435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.7A (Ta) | 4.5V, 10V | 52mOhm @ 6A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | 1258 pF @ 30 V | - | 3.2W (Ta), 40W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
4,172 In Stock | 1 : ¥10.10000 Cut Tape (CT) 3,000 : ¥4.18331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 52A (Tc) | 4.5V, 10V | 18mOhm @ 3.5A, 10V | 2.5V @ 250µA | 108 nC @ 10 V | ±20V | 4586 pF @ 30 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
7,735 In Stock | 1 : ¥18.55000 Cut Tape (CT) 1,000 : ¥8.81331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 17A (Tc) | 10V | 100mOhm @ 17A, 10V | 4V @ 54µA | 19 nC @ 10 V | ±20V | 1500 pF @ 25 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
11,906 In Stock | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.87261 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 30.9A (Ta), 110A (Tc) | 4.5V, 10V | 2.71mOhm @ 15A, 10V | 2.3V @ 250µA | 70 nC @ 10 V | +20V, -16V | 4000 pF @ 20 V | - | 5.2W (Ta), 65.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
2,950 In Stock | 1 : ¥24.71000 Cut Tape (CT) 3,000 : ¥12.01223 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 373A (Tc) | 4.5V, 10V | 0.75mOhm @ 60A, 10V | 2V @ 250µA | 95 nC @ 10 V | ±16V | 7657 pF @ 25 V | - | 188W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerFlat™ (5x6) | 8-PowerVDFN | ||
1,990 In Stock | 1 : ¥51.06000 Cut Tape (CT) 2,000 : ¥27.12101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 44A (Tc) | 10V | 55mOhm @ 15.1A, 10V | 4.5V @ 760µA | 67 nC @ 10 V | ±20V | 2721 pF @ 400 V | - | 236W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
0 In Stock Check Lead Time | 1 : ¥33.41000 Cut Tape (CT) 800 : ¥20.18586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 4.5V, 10V | 10.1mOhm @ 30A, 10V | 2.5V @ 250µA | 190 nC @ 10 V | ±20V | 7000 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |