Single FETs, MOSFETs

Results: 5
Manufacturer
Infineon TechnologiesMicrochip TechnologyNexperia USA Inc.STMicroelectronicsVishay Siliconix
Series
-CoolMOS™ CEMDmesh™ II PlusTrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Technology
MOSFET (Metal Oxide)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
200 V400 V500 V700 V
Current - Continuous Drain (Id) @ 25°C
6A (Tc)13A (Ta)32.7A (Tc)77A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V13V20V
Rds On (Max) @ Id, Vgs
44mOhm @ 30A, 20V77mOhm @ 15A, 10V280mOhm @ 4.2A, 13V800mOhm @ 3A, 10V1Ohm @ 3A, 10V
Vgs(th) (Max) @ Id
2.7V @ 2mA (Typ)3.5V @ 350µA4V @ 1mA4V @ 250µA5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.8 nC @ 10 V18 nC @ 10 V32.2 nC @ 10 V32.6 nC @ 10 V99 nC @ 20 V
Vgs (Max)
±20V+23V, -10V±25V±30V
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 100 V311 pF @ 100 V773 pF @ 100 V1870 pF @ 25 V2010 pF @ 700 V
Power Dissipation (Max)
60W (Tc)104W (Tc)119W (Tc)230W (Tc)283W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
D2PAKDPAKPG-TO252-3TO-220ABTO-247-4
Package / Case
TO-220-3TO-247-4TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
D2PAK SOT404
PHB33NQ20T,118
MOSFET N-CH 200V 32.7A D2PAK
Nexperia USA Inc.
5,774
In Stock
1 : ¥15.27000
Cut Tape (CT)
800 : ¥8.53615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
200 V
32.7A (Tc)
10V
77mOhm @ 15A, 10V
4V @ 1mA
32.2 nC @ 10 V
±20V
1870 pF @ 25 V
-
230W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
MFG_DPAK(TO252-3)
STD9N40M2
MOSFET N-CH 400V 6A DPAK
STMicroelectronics
2,085
In Stock
1 : ¥7.96000
Cut Tape (CT)
2,500 : ¥3.29368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
400 V
6A (Tc)
10V
800mOhm @ 3A, 10V
4V @ 250µA
8.8 nC @ 10 V
±25V
270 pF @ 100 V
-
60W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD50R280CEAUMA1
MOSFET N-CH 500V 13A TO252
Infineon Technologies
5,000
In Stock
1 : ¥12.56000
Cut Tape (CT)
2,500 : ¥5.65088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
13A (Ta)
13V
280mOhm @ 4.2A, 13V
3.5V @ 350µA
32.6 nC @ 10 V
±20V
773 pF @ 100 V
-
119W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-247-4
MSC035SMA070B4
TRANS SJT N-CH 700V 77A TO247-4
Microchip Technology
160
In Stock
1 : ¥127.33000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
700 V
77A (Tc)
20V
44mOhm @ 30A, 20V
2.7V @ 2mA (Typ)
99 nC @ 20 V
+23V, -10V
2010 pF @ 700 V
-
283W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-247-4
TO-247-4
TO-220AB
IRF730BPBF
MOSFET N-CH 400V 6A TO220AB
Vishay Siliconix
949
In Stock
1 : ¥9.69000
Tube
-
Tube
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
400 V
6A (Tc)
10V
1Ohm @ 3A, 10V
5V @ 250µA
18 nC @ 10 V
±30V
311 pF @ 100 V
-
104W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220AB
TO-220-3
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.