Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
808,156 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.36077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Ta) | 10V | 1.6Ohm @ 500mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 370mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
26,154 In Stock | 1 : ¥11.33000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 11A (Tc) | 10V | 500mOhm @ 6.6A, 10V | 4V @ 250µA | 44 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
32,465 In Stock This product has a maximum purchase limit | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.52948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 8Ohm @ 10mA, 4V | 1.5V @ 100µA | - | ±20V | 13 pF @ 5 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | EMT3 | SC-75, SOT-416 |