BSM180C12P2E202

DigiKey Part Number
BSM180C12P2E202-ND
Manufacturer
Manufacturer Product Number
BSM180C12P2E202
Description
SICFET N-CH 1200V 204A MODULE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 204A (Tc) 1360W (Tc) Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
BSM180C12P2E202 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
4V @ 35.2mA
Vgs (Max)
+22V, -6V
Input Capacitance (Ciss) (Max) @ Vds
20000 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1360W (Tc)
Operating Temperature
175°C (TJ)
Mounting Type
Chassis Mount
Supplier Device Package
Module
Package / Case
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,925.88000¥4,925.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.