BSM080D12P2C008 | |
---|---|
DigiKey Part Number | BSM080D12P2C008-ND |
Manufacturer | |
Manufacturer Product Number | BSM080D12P2C008 |
Description | SIC 2N-CH 1200V 80A MODULE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 80A (Tc) 600W Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | BSM080D12P2C008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 80A (Tc) | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 4V @ 13.2mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 800pF @ 10V | |
Power - Max | 600W | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,812.10000 | ¥2,812.10 |
12 | ¥2,706.34833 | ¥32,476.18 |