Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,251 In Stock 489,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.43357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 3.3A (Ta) | 4.5V, 10V | 33mOhm @ 4.4A, 10V | 2.2V @ 250µA | 23.2 nC @ 10 V | ±20V | 1382 pF @ 20 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
11,522 In Stock | 1 : ¥2.96000 Cut Tape (CT) 5,000 : ¥0.76634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 1.1A (Ta) | 4.5V, 10V | 450mOhm @ 1.1A, 10V | 2.7V @ 250µA | 4.5 nC @ 10 V | ±20V | 130 pF @ 40 V | - | 400mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN1010D-3 | 3-XDFN Exposed Pad |