Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92,761 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.52959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 5V | 3.5Ohm @ 200mA, 5V | 1.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
4,879 In Stock | 1 : ¥9.85000 Cut Tape (CT) 2,500 : ¥4.07443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 50A (Ta) | 6V, 10V | 14.5mOhm @ 10A, 10V | 3.6V @ 250µA | 21 nC @ 10 V | ±20V | 1680 pF @ 50 V | - | 2.8W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
2,021 In Stock | 1 : ¥12.31000 Cut Tape (CT) 5,000 : ¥5.34928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 40A (Tc) | 4.5V, 10V | 7mOhm @ 20A, 10V | 2.3V @ 36µA | 5 nC @ 4.5 V | ±20V | 2340 pF @ 40 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
27,156 In Stock | 1 : ¥16.34000 Cut Tape (CT) 3,000 : ¥7.37016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 31A (Ta), 100A (Tc) | 4.5V, 10V | 3.6mOhm @ 20A, 10V | 2.3V @ 250µA | 330 nC @ 10 V | ±20V | 12900 pF @ 20 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
22,026 In Stock | 1 : ¥21.02000 Cut Tape (CT) 3,000 : ¥9.48427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 28A (Tc) | 4.5V, 10V | 25mOhm @ 10.2A, 10V | 3V @ 250µA | 160 nC @ 10 V | ±20V | 4700 pF @ 40 V | - | 5.2W (Ta), 83.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
378,326 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.23992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 5V, 10V | 3Ohm @ 115mA, 10V | 2V @ 250µA | 0.87 nC @ 10 V | ±20V | 22 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
14,207 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.31517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta), 81.2A (Tc) | 4.5V, 10V | 4.2mOhm @ 10A, 10V | 2.4V @ 250µA | 41 nC @ 10 V | +20V, -16V | 2000 pF @ 20 V | - | 4.1W (Ta), 46.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
3,226 In Stock | 1 : ¥8.37000 Cut Tape (CT) 2,500 : ¥3.45942 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 10.6A (Ta), 87A (Tc) | 4.5V, 10V | 10mOhm @ 20A, 10V | 2V @ 250µA | 33.5 nC @ 10 V | ±16V | 1925 pF @ 30 V | - | 2.3W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
7,870 In Stock | 1 : ¥10.26000 Cut Tape (CT) 5,000 : ¥3.83398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 17A (Ta), 86A (Tc) | 4.5V, 10V | 4.5mOhm @ 20A, 10V | 2.3V @ 26µA | 39 nC @ 10 V | ±20V | 2500 pF @ 30 V | - | 2.5W (Ta), 65W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-25 | 8-PowerTDFN |