Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
20 V100 V
Current - Continuous Drain (Id) @ 25°C
540mA (Ta)7.4A (Ta), 28A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
26mOhm @ 7A, 10V550mOhm @ 540mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA3V @ 38µA
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 16 V800 pF @ 50 V
Power Dissipation (Max)
150mW (Ta)3.1W (Ta), 46W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
8-WDFN (3.3x3.3)SOT-523
Package / Case
8-PowerWDFNSOT-523
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-523
DMN2004TK-7
MOSFET N-CH 20V 540MA SOT523
Diodes Incorporated
476,178
In Stock
384,000
Factory
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.71836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
540mA (Ta)
1.8V, 4.5V
550mOhm @ 540mA, 4.5V
1V @ 250µA
-
±8V
150 pF @ 16 V
-
150mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
8-WDFN
NVTFS027N10MCLTAG
PTNG 100V LL U8FL
onsemi
3,464
In Stock
46,500
Factory
1 : ¥6.49000
Cut Tape (CT)
1,500 : ¥2.76353
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
7.4A (Ta), 28A (Tc)
4.5V, 10V
26mOhm @ 7A, 10V
3V @ 38µA
11.5 nC @ 10 V
±20V
800 pF @ 50 V
-
3.1W (Ta), 46W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-WDFN (3.3x3.3)
8-PowerWDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.