Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,306 In Stock | 1 : ¥8.13000 Cut Tape (CT) 2,000 : ¥6.15736 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 450 V | 200mA (Ta) | 0V | 20Ohm @ 150mA, 0V | - | - | ±20V | 360 pF @ 25 V | Depletion Mode | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
28,186 In Stock | 1 : ¥5.17000 Cut Tape (CT) 5,000 : ¥1.86941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta), 39A (Tc) | 4.5V, 10V | 12mOhm @ 30A, 10V | 2V @ 250µA | 20 nC @ 10 V | ±20V | 1500 pF @ 15 V | - | 2.5W (Ta), 28W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN |