IRLML2402TRPBF

DigiKey Part Number
IRLML2402PBFTR-ND - Tape & Reel (TR)
IRLML2402PBFCT-ND - Cut Tape (CT)
IRLML2402PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML2402TRPBF
Description
MOSFET N-CH 20V 1.2A SOT23
Customer Reference
Detailed Description
N-Channel 20 V 1.2A (Ta) 540mW (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML2402TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Rds On (Max) @ Id, Vgs
250mOhm @ 930mA, 4.5V
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
3.9 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
110 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
540mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
Micro3™/SOT-23
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.52000¥25.20
100¥1.51050¥151.05
500¥1.39874¥699.37
1,000¥0.95115¥951.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.87565¥2,626.95
6,000¥0.83927¥5,035.62
9,000¥0.75535¥6,798.15
30,000¥0.74416¥22,324.80
75,000¥0.69940¥52,455.00
Manufacturers Standard Package