Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,374 In Stock 235,000 Factory | 1 : ¥6.32000 Cut Tape (CT) 2,500 : ¥2.40755 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 7A (Ta), 18.2A (Tc) | 4.5V, 10V | 28mOhm @ 5A, 10V | 3V @ 250µA | 53.1 nC @ 10 V | ±20V | 2569 pF @ 30 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
519 In Stock | 1 : ¥306.13000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Tc) | 10V | 11mOhm @ 100A, 10V | 4.5V @ 3mA | 540 nC @ 10 V | ±20V | 23000 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
0 In Stock Check Lead Time | 1 : ¥6.16000 Cut Tape (CT) 4,000 : ¥2.33711 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Tc) | 10V | 1.05Ohm @ 500mA, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±30V | 250 pF @ 25 V | - | 2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA |