Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,176 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥1.41691 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.5A (Ta), 13A (Tc) | 4.5V, 10V | 89mOhm @ 1.5A, 4.5V | 3V @ 250µA | 30 nC @ 10 V | ±20V | 833 pF @ 20 V | - | 2W (Ta), 4.2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
7,370 In Stock | 1 : ¥12.40000 Cut Tape (CT) 5,000 : ¥3.11211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 26A (Tc) | 6.5V, 10V | 7.5mOhm @ 13A, 10V | 4V @ 200µA | 22 nC @ 10 V | ±20V | 1800 pF @ 30 V | - | 700mW (Ta), 42W (Tc) | 150°C (TJ) | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
0 In Stock Check Lead Time | 1 : ¥18.47000 Cut Tape (CT) 3,000 : ¥8.31498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 30.7A (Ta), 125A (Tc) | 7.5V, 10V | 2.88mOhm @ 20A, 10V | 3.5V @ 250µA | 83 nC @ 10 V | ±20V | 4415 pF @ 40 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |