XPQR3004PB,LXHQ | |
---|---|
DigiKey Part Number | 264-XPQR3004PBLXHQTR-ND - Tape & Reel (TR) 264-XPQR3004PBLXHQCT-ND - Cut Tape (CT) 264-XPQR3004PBLXHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPQR3004PB,LXHQ |
Description | 40V U-MOS IX-H L-TOGL 0.3MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 400A (Ta) 750W (Tc) Surface Mount L-TOGL™ |
Datasheet | Datasheet |
EDA/CAD Models | XPQR3004PB,LXHQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 0.3mOhm @ 200A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 295 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 26910 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 750W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | L-TOGL™ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.70000 | ¥58.70 |
10 | ¥39.75200 | ¥397.52 |
100 | ¥28.99210 | ¥2,899.21 |
500 | ¥25.03990 | ¥12,519.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥25.03991 | ¥37,559.86 |