Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,662 In Stock | 1 : ¥11.41000 Cut Tape (CT) 5,000 : ¥4.50150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 6V, 10V | 13mOhm @ 20A, 10V | 3.8V @ 27µA | 24 nC @ 10 V | ±20V | 1525 pF @ 50 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8-33 | 8-PowerTDFN | |||
26,316 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.26375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 4.5V, 10V | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 40 pF @ 10 V | - | 150mW (Ta) | 150°C | - | - | Surface Mount | USM | SC-70, SOT-323 | |||
54,899 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.35384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 150mA (Ta) | 10V | 7.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35 nC @ 5 V | ±20V | 36 pF @ 25 V | - | 260mW (Ta), 830mW (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | |||
22,481 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.21571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Ta) | 4V, 10V | 43mOhm @ 3A, 10V | - | 13 nC @ 10 V | ±20V | 600 pF @ 10 V | - | 1.6W (Ta) | 150°C (TJ) | - | - | Surface Mount | 6-CPH | SOT-23-6 | ||
4,857 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.91675 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 30A (Tc) | 4.5V, 10V | 9.2mOhm @ 6A, 10V | 2.5V @ 250µA | 100 nC @ 10 V | ±20V | 4900 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |