NTMFS3D5N08XT1G | |
---|---|
DigiKey Part Number | 488-NTMFS3D5N08XT1GTR-ND - Tape & Reel (TR) 488-NTMFS3D5N08XT1GCT-ND - Cut Tape (CT) 488-NTMFS3D5N08XT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS3D5N08XT1G |
Description | T10 80V STD NCH MOSFET SO8FL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 135A (Tc) 119W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 31A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 153µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2680 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 119W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.36100 | ¥103.61 |
100 | ¥8.24590 | ¥824.59 |
500 | ¥6.97768 | ¥3,488.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.92042 | ¥8,880.63 |
3,000 | ¥5.62440 | ¥16,873.20 |
7,500 | ¥5.41295 | ¥40,597.12 |
10,500 | ¥5.23375 | ¥54,954.38 |