Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88,266 In Stock | 1 : ¥18.14000 Cut Tape (CT) 3,000 : ¥8.18882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 10V | 7.3mOhm @ 19A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±20V | 5680 pF @ 50 V | - | 5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
18,630 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.96138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 35A (Ta) | 4.5V, 10V | 4.8mOhm @ 16A, 10V | 1.8V @ 250µA | 35 nC @ 10 V | ±20V | 2310 pF @ 15 V | - | 2.8W (Ta), 53W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN | |||
5,696 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,500 : ¥2.86561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta), 56A (Tc) | 3V, 8V | 7.5mOhm @ 17A, 8V | 1.8V @ 250µA | 6.6 nC @ 4.5 V | +10V, -8V | 955 pF @ 15 V | - | 2.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
19,343 In Stock | 1 : ¥14.86000 Cut Tape (CT) 1,500 : ¥7.04190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 100A (Tc) | 10V | 7.8mOhm @ 25A, 10V | 4V @ 1mA | 63.3 nC @ 10 V | ±20V | 5347 pF @ 25 V | - | 238W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
3,940 In Stock 750,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥1.71832 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 4.5V, 10V | 5.5mOhm @ 30A, 10V | 2.5V @ 250µA | 42 nC @ 10 V | ±20V | 2000 pF @ 15 V | - | 3.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |