Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
749,502 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 2.5V, 10V | 44mOhm @ 4.3A, 10V | 1.3V @ 250µA | 12.2 nC @ 4.5 V | ±12V | 1200 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
29,405 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥2.85948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 14A (Ta), 44A (Tc) | 3V, 8V | 10.3mOhm @ 10A, 8V | 1.8V @ 250µA | 5.1 nC @ 4.5 V | +10V, -8V | 700 pF @ 15 V | - | 2.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
20,658 In Stock | 1 : ¥14.70000 Cut Tape (CT) 2,500 : ¥6.64341 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 70A (Tc) | 4.5V, 10V | 4.2mOhm @ 70A, 10V | 2V @ 270µA | 175 nC @ 10 V | ±20V | 12400 pF @ 15 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
964,764 In Stock 1,647,000 Factory | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.28340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 630mA (Ta) | 1.8V, 4.5V | 400mOhm @ 600mA, 4.5V | 1V @ 250µA | 0.74 nC @ 4.5 V | ±6V | 60.67 pF @ 16 V | - | 280mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-523 | SOT-523 | ||
196,592 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5A (Tc) | 4.5V, 10V | 42mOhm @ 3.8A, 10V | 2.5V @ 250µA | 22 nC @ 10 V | ±20V | 705 pF @ 15 V | - | 1.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
4,475 In Stock | 1 : ¥16.99000 Cut Tape (CT) 1,000 : ¥8.05177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 35A (Tc) | 4.5V, 10V | 26.3mOhm @ 35A, 10V | 2.4V @ 39µA | 39 nC @ 10 V | ±20V | 2700 pF @ 25 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
8,704 In Stock | 1 : ¥10.92000 Cut Tape (CT) 250 : ¥4.82540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 104A (Tc) | 1.8V, 4.5V | 6.5mOhm @ 10A, 4.5V | 1.15V @ 250µA | 14.1 nC @ 4.5 V | ±12V | 2120 pF @ 10 V | - | 2.8W (Ta), 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN |