CSD25404Q3T | |
---|---|
DigiKey Part Number | 296-43210-2-ND - Tape & Reel (TR) 296-43210-1-ND - Cut Tape (CT) 296-43210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD25404Q3T |
Description | MOSFET P-CH 20V 104A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 104A (Tc) 2.8W (Ta), 96W (Tc) Surface Mount 8-VSONP (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD25404Q3T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 10A, 4.5V | |
Vgs(th) (Max) @ Id | 1.15V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.1 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2120 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥8.90800 | ¥89.08 |
100 | ¥6.93070 | ¥693.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.82540 | ¥1,206.35 |
500 | ¥4.12954 | ¥2,064.77 |
1,250 | ¥4.08441 | ¥5,105.51 |