SIA440DJ-T1-GE3 | |
---|---|
DigiKey Part Number | SIA440DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA440DJ-T1-GE3CT-ND - Cut Tape (CT) SIA440DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA440DJ-T1-GE3 |
Description | MOSFET N-CH 40V 12A PPAK SC70-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIA440DJ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21.5 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 19W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.22600 | ¥32.26 |
100 | ¥2.24210 | ¥224.21 |
500 | ¥1.75066 | ¥875.33 |
1,000 | ¥1.42292 | ¥1,422.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.27197 | ¥3,815.91 |
6,000 | ¥1.20731 | ¥7,243.86 |
9,000 | ¥1.12107 | ¥10,089.63 |
30,000 | ¥1.09519 | ¥32,855.70 |
75,000 | ¥1.06727 | ¥80,045.25 |