Single FETs, MOSFETs

Results: 3
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Drain to Source Voltage (Vdss)
20 V30 V
Current - Continuous Drain (Id) @ 25°C
1.8A (Ta)3A (Ta)4.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V2.5V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
48mOhm @ 4.3A, 10V85mOhm @ 1.6A, 4.5V120mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.5 nC @ 4.5 V8.5 nC @ 4.5 V16 nC @ 10 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
476 pF @ 10 V675 pF @ 10 V830 pF @ 15 V
Power Dissipation (Max)
420mW (Ta)1.4W (Ta)1.5W (Ta)
Supplier Device Package
SOT-23-3SOT-23-3 (TO-236)
Package / Case
3-SMD, SOT-23-3 VariantTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
AO3407A
MOSFET P-CH 30V 4.3A SOT23-3L
Alpha & Omega Semiconductor Inc.
856,610
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥0.56344
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
30 V
4.3A (Ta)
4.5V, 10V
48mOhm @ 4.3A, 10V
3V @ 250µA
16 nC @ 10 V
±20V
830 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
SOT-23-3
DMG2301L-7
MOSFET P-CH 20V 3A SOT23
Diodes Incorporated
107,527
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.43742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
2.5V, 4.5V
120mOhm @ 2.8A, 4.5V
1.2V @ 250µA
5.5 nC @ 4.5 V
±8V
476 pF @ 10 V
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
NTR4101PT1G
MOSFET P-CH 20V 1.8A SOT23-3
onsemi
51,778
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.71688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.8A (Ta)
1.8V, 4.5V
85mOhm @ 1.6A, 4.5V
1.2V @ 250µA
8.5 nC @ 4.5 V
±8V
675 pF @ 10 V
-
420mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.