SI7461DP-T1-E3

DigiKey Part Number
SI7461DP-T1-E3TR-ND - Tape & Reel (TR)
SI7461DP-T1-E3CT-ND - Cut Tape (CT)
SI7461DP-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7461DP-T1-E3
Description
MOSFET P-CH 60V 8.6A PPAK SO-8
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 8.6A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SI7461DP-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14.5mOhm @ 14.4A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
190 nC @ 10 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1.9W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.96000¥18.96
10¥15.73800¥157.38
100¥12.52770¥1,252.77
500¥10.60012¥5,300.06
1,000¥8.99409¥8,994.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.54438¥25,633.14
6,000¥8.22315¥49,338.90
9,000¥7.95091¥71,558.19
Manufacturers Standard Package