IRF3805STRL-7PP | |
---|---|
DigiKey Part Number | IRF3805STRL-7PPTR-ND - Tape & Reel (TR) IRF3805STRL-7PPCT-ND - Cut Tape (CT) IRF3805STRL-7PPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF3805STRL-7PP |
Description | MOSFET N-CH 55V 160A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 160A (Tc) 300W (Tc) Surface Mount D2PAK (7-Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 140A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 200 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7820 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK (7-Lead) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.67000 | ¥32.67 |
10 | ¥27.40300 | ¥274.03 |
100 | ¥22.16980 | ¥2,216.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥19.70621 | ¥15,764.97 |
1,600 | ¥16.87342 | ¥26,997.47 |
2,400 | ¥15.88810 | ¥38,131.44 |