2N7002NXAKR

DigiKey Part Number
1727-8643-2-ND - Tape & Reel (TR)
1727-8643-1-ND - Cut Tape (CT)
1727-8643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002NXAKR
Description
MOSFET N-CH 60V 190MA TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 190mA (Ta), 300mA (Tc) 265mW (Ta), 1.33W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
4.5Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.43 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
20 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
265mW (Ta), 1.33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.86200¥8.62
100¥0.46470¥46.47
500¥0.36500¥182.50
1,000¥0.25344¥253.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.20992¥629.76
6,000¥0.19853¥1,191.18
9,000¥0.16896¥1,520.64
30,000¥0.15629¥4,688.70
75,000¥0.13517¥10,137.75
150,000¥0.11236¥16,854.00
Manufacturers Standard Package