Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103,953 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.54533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Ta) | 4.5V, 10V | 3.5Ohm @ 230mA, 10V | 1.4V @ 26µA | 1.4 nC @ 10 V | ±20V | 41 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
4,202 In Stock | 1 : ¥11.25000 Cut Tape (CT) 2,500 : ¥4.65850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Tc) | 4.5V, 10V | 10.6mOhm @ 50A, 10V | 2.2V @ 85µA | 59 nC @ 10 V | +5V, -16V | 3900 pF @ 25 V | - | 58W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,691 In Stock | 1 : ¥18.47000 Cut Tape (CT) 1,000 : ¥8.77580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 18A (Tc) | 10V | 180mOhm @ 5.6A, 10V | 4V @ 280µA | 25 nC @ 10 V | ±20V | 1081 pF @ 400 V | - | 72W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,120 In Stock | 1 : ¥54.76000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 378A (Tc) | 10V | 0.7mOhm @ 50A, 10V | 4V @ 250µA | 128 nC @ 10 V | ±20V | 8400 pF @ 25 V | - | 3.9W (Ta), 200W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |