Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,872 In Stock | 1 : ¥11.33000 Cut Tape (CT) 5,000 : ¥4.47671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 8.6A (Ta), 44A (Tc) | 10V | 19mOhm @ 39A, 10V | 4V @ 42µA | 34 nC @ 10 V | ±20V | 2300 pF @ 60 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
34,737 In Stock | 1 : ¥14.53000 Cut Tape (CT) 5,000 : ¥6.31405 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 6V, 10V | 7mOhm @ 40A, 10V | 3.8V @ 50µA | 38 nC @ 10 V | ±20V | 2700 pF @ 50 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
2,310 In Stock | 1 : ¥5.99000 Cut Tape (CT) 2,500 : ¥2.29113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.7A (Tc) | 10V | 3.3Ohm @ 500mA, 10V | 3.5V @ 40µA | 4.6 nC @ 10 V | ±20V | 93 pF @ 100 V | - | 18.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,922 In Stock | 1 : ¥23.81000 Cut Tape (CT) 3,000 : ¥9.97902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13A (Tc) | 10V | 185mOhm @ 5.3A, 10V | 4V @ 260µA | 24 nC @ 10 V | ±20V | 1080 pF @ 400 V | - | 77W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-VSON-4 | 4-PowerTSFN |