Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,197 In Stock | 1 : ¥125.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 47A (Tc) | 10V | 70mOhm @ 30A, 10V | 3.9V @ 2.7mA | 320 nC @ 10 V | ±20V | 6800 pF @ 25 V | - | 415W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
71 In Stock | 1 : ¥32.43000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.7A (Ta) | 10V | 380mOhm @ 4.9A, 10V | 3.7V @ 500µA | 20 nC @ 10 V | ±30V | 700 pF @ 300 V | - | 100W (Tc) | 150°C (TJ) | Through Hole | TO-220 | TO-220-3 |