Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,834 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.6A (Ta) | 4.5V, 10V | 220mOhm @ 1.6A, 10V | 2.5V @ 25µA | 2.5 nC @ 4.5 V | ±16V | 290 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
103,385 In Stock | 1 : ¥5.01000 Cut Tape (CT) 5,000 : ¥1.81338 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 5A (Ta), 12.5A (Tc) | 4.5V, 10V | 66mOhm @ 5A, 10V | 2.8V @ 250µA | 12 nC @ 10 V | ±20V | 415 pF @ 50 V | - | 3.1W (Ta), 20.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
20,776 In Stock | 1 : ¥6.81000 Cut Tape (CT) 5,000 : ¥2.45812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta), 40A (Tc) | 4.5V, 10V | 6.5mOhm @ 20A, 10V | 2V @ 250µA | 10 nC @ 10 V | ±20V | 670 pF @ 15 V | - | 2.1W (Ta), 26W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
9,350 In Stock | 1 : ¥7.06000 Cut Tape (CT) 5,000 : ¥2.78209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Tc) | 10V | 11mOhm @ 20A, 10V | 4V @ 23µA | 33 nC @ 10 V | ±20V | 2700 pF @ 30 V | - | 2.1W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 | 8-PowerVDFN | |||
11,627 In Stock | 1 : ¥7.22000 Cut Tape (CT) 5,000 : ¥2.60588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 13.5A (Ta), 40A (Tc) | 6V, 10V | 8.6mOhm @ 20A, 10V | 3.1V @ 105µA | 57.5 nC @ 10 V | ±25V | 4785 pF @ 15 V | - | 2.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
90,745 In Stock | 1 : ¥7.31000 Cut Tape (CT) 5,000 : ¥2.62604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 7A (Ta), 23A (Tc) | 6V, 10V | 34mOhm @ 12A, 10V | 3.5V @ 12µA | 9.1 nC @ 10 V | ±20V | 756 pF @ 40 V | - | 2.5W (Ta), 32W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
14,493 In Stock | 1 : ¥7.88000 Cut Tape (CT) 5,000 : ¥3.09144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 24A (Tc) | 4.5V, 10V | 30mOhm @ 12A, 10V | 2.2V @ 12µA | 11 nC @ 10 V | ±20V | 670 pF @ 50 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-33 | 8-PowerTDFN | |||
41,640 In Stock | 1 : ¥12.81000 Cut Tape (CT) 5,000 : ¥5.04029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 8A (Ta), 40A (Tc) | 6V, 10V | 16mOhm @ 20A, 10V | 3.5V @ 12µA | 25 nC @ 10 V | ±20V | 1700 pF @ 50 V | - | 2.1W (Ta), 63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
22,425 In Stock | 1 : ¥12.89000 Cut Tape (CT) 5,000 : ¥5.07372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 8.8A (Ta), 42A (Tc) | 6V, 10V | 16mOhm @ 33A, 10V | 3.5V @ 33µA | 25 nC @ 10 V | ±20V | 1700 pF @ 50 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
43,549 In Stock | 1 : ¥13.38000 Cut Tape (CT) 5,000 : ¥5.81501 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 15.2A (Tc) | 10V | 90mOhm @ 7.6A, 10V | 4V @ 30µA | 11.6 nC @ 10 V | ±20V | 920 pF @ 100 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
30,979 In Stock | 1 : ¥13.63000 Cut Tape (CT) 5,000 : ¥5.37122 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 63A (Tc) | 6V, 10V | 10.9mOhm @ 46A, 10V | 3.5V @ 45µA | 35 nC @ 10 V | ±20V | 2500 pF @ 50 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
17,142 In Stock | 1 : ¥20.28000 Cut Tape (CT) 5,000 : ¥8.81537 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 14.9A (Ta), 90A (Tc) | 6V, 10V | 6mOhm @ 50A, 10V | 3.5V @ 90µA | 68 nC @ 10 V | ±20V | 4900 pF @ 50 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
17,874 In Stock | 1 : ¥22.00000 Cut Tape (CT) 5,000 : ¥10.26394 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 13.4A (Ta), 98A (Tc) | 10V | 7.7mOhm @ 50A, 10V | 4V @ 110µA | 88 nC @ 10 V | ±20V | 5700 pF @ 60 V | - | 139W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
1,992 In Stock | 1 : ¥30.05000 Cut Tape (CT) 800 : ¥18.12475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 195A (Tc) | 4.5V, 10V | 2.4mOhm @ 165A, 10V | 2.5V @ 250µA | 140 nC @ 4.5 V | ±16V | 11210 pF @ 50 V | - | 380W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
225,911 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.45903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 190mA (Ta) | 4.5V, 10V | 6Ohm @ 190mA, 10V | 1.8V @ 13µA | 0.9 nC @ 10 V | ±20V | 20.9 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
7,313 In Stock | 1 : ¥6.90000 Cut Tape (CT) 5,000 : ¥2.47492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 5.3A (Ta), 18A (Tc) | 6V, 10V | 44mOhm @ 12A, 10V | 3.5V @ 12µA | 10.8 nC @ 10 V | ±20V | 810 pF @ 50 V | - | 29W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
88,375 In Stock | 1 : ¥9.28000 Cut Tape (CT) 5,000 : ¥5.52295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta). 40A (Tc) | 4.5V, 10V | 1.9mOhm @ 20A, 10V | 2V @ 250µA | 44 nC @ 10 V | ±20V | 2800 pF @ 15 V | - | 2.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
7,081 In Stock | 1 : ¥12.48000 Cut Tape (CT) 5,000 : ¥5.42337 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 4.5V, 10V | 15mOhm @ 20A, 10V | 2.1V @ 33µA | 35 nC @ 10 V | ±20V | 2500 pF @ 50 V | - | 2.1W (Ta), 63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
13,556 In Stock | 1 : ¥11.33000 Cut Tape (CT) 3,000 : ¥2.94333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.4A (Tc) | 10V | 33mOhm @ 4.7A, 10V | 4V @ 100µA | 11 nC @ 10 V | ±20V | 880 pF @ 50 V | - | 700mW (Ta), 27W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-TSON Advance (3.3x3.3) | 8-PowerVDFN | |||
1,470 In Stock 10,000 Factory | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.78961 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 33A (Tc) | 4.5V, 10V | 32mOhm @ 5A, 10V | 2.5V @ 250µA | 11.9 nC @ 10 V | ±20V | 683 pF @ 50 V | - | 3.4W (Ta), 68W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount, Wettable Flank | PowerDI5060-8 (Type UX) | 8-PowerTDFN | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 220 V | 1A (Ta), 7A (Tc) | 10V | 366mOhm @ 1A, 10V | 4V @ 250µA | 18 nC @ 10 V | ±20V | 1180 pF @ 100 V | - | 2.1W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 55A (Tc) | 4V, 10V | 26mOhm @ 29A, 10V | 2V @ 250µA | 140 nC @ 5 V | ±16V | 3700 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock | Last Time Buy | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 30 V | 90A (Tc) | 4.5V, 10V | 4.1mOhm @ 90A, 10V | 2V @ 253µA | 160 nC @ 10 V | +5V, -16V | 11300 pF @ 25 V | - | 137W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |