Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,635 In Stock | 1 : ¥5.91000 Cut Tape (CT) 2,500 : ¥2.24502 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 11.4A (Tc) | 4.5V, 10V | 24mOhm @ 9.1A, 10V | 3V @ 250µA | 50 nC @ 10 V | ±20V | 1350 pF @ 15 V | - | 2.5W (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
50,554 In Stock | 1 : ¥12.48000 Cut Tape (CT) 5,000 : ¥4.90897 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta), 100A (Tc) | 4.5V, 10V | 2.7mOhm @ 50A, 10V | 2V @ 49µA | 85 nC @ 10 V | ±20V | 6800 pF @ 20 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
13,134 In Stock | 1 : ¥13.55000 Cut Tape (CT) 5,000 : ¥5.88101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 39A (Ta), 100A (Tc) | 4.5V, 10V | 1mOhm @ 30A, 10V | 2V @ 250µA | 64 nC @ 10 V | ±20V | 4700 pF @ 12 V | - | 2.5W (Ta), 96W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
20,317 In Stock | 1 : ¥19.62000 Cut Tape (CT) 5,000 : ¥8.52063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 25.4A (Ta), 100A (Tc) | 6V, 10V | 3mOhm @ 50A, 10V | 3.1V @ 345µA | 186 nC @ 10 V | ±25V | 14000 pF @ 15 V | - | 2.5W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
23,015 In Stock | 1 : ¥20.77000 Cut Tape (CT) 5,000 : ¥9.02266 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Ta), 100A (Tc) | 6V, 10V | 1.6mOhm @ 50A, 10V | 2.8V @ 95µA | 71 nC @ 10 V | ±20V | 5200 pF @ 30 V | - | 2.5W (Ta), 139W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
4,787 In Stock | 1 : ¥33.17000 Cut Tape (CT) 800 : ¥20.02793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 557A (Tc) | 4.5V, 10V | 0.65mOhm @ 100A, 10V | 2.4V @ 250µA | 307 nC @ 4.5 V | ±20V | 19680 pF @ 25 V | - | 416W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
944,889 In Stock 537,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.32204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 600mA (Ta) | 1.8V, 4.5V | 900mOhm @ 430mA, 4.5V | 1V @ 250µA | - | ±8V | 175 pF @ 16 V | - | 550mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
19,852 In Stock | 1 : ¥4.93000 Cut Tape (CT) 5,000 : ¥2.32748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 39A (Ta), 58A (Tc) | 4.5V, 10V | 5mOhm @ 30A, 10V | 2V @ 250µA | 10.4 nC @ 10 V | ±20V | 760 pF @ 12 V | - | 2.5W (Ta), 28W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
23,447 In Stock | 1 : ¥5.17000 Cut Tape (CT) 5,000 : ¥2.74618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 22A (Ta), 84A (Tc) | 4.5V, 10V | 3.2mOhm @ 30A, 10V | 2V @ 250µA | 16 nC @ 10 V | ±20V | 1200 pF @ 12 V | - | 2.8W (Ta), 78W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
12,508 In Stock | 1 : ¥8.54000 Cut Tape (CT) 5,000 : ¥3.24010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 15A (Ta), 40A (Tc) | 4.5V, 10V | 6.3mOhm @ 20A, 10V | 2.3V @ 250µA | 9.5 nC @ 10 V | ±20V | 650 pF @ 20 V | - | 2.5W (Ta), 38W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
9,915 In Stock | 1 : ¥6.16000 Cut Tape (CT) 5,000 : ¥2.20299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 18A (Ta), 80A (Tc) | 4.5V, 10V | 5mOhm @ 30A, 10V | 2.2V @ 250µA | 35 nC @ 10 V | ±20V | 2800 pF @ 15 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN |