Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
735,131 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 250µA | - | ±20V | 50 pF @ 10 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
5,562 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥1.24601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.2A (Ta) | 4.5V, 10V | 250mOhm @ 1.8A, 10V | 3V @ 250µA | 3.2 nC @ 10 V | ±20V | 166 pF @ 40 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
27,923 In Stock | 1 : ¥21.02000 Cut Tape (CT) 2,000 : ¥9.48396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 4.5V, 10V | 15mOhm @ 17A, 10V | 3V @ 250µA | 165 nC @ 10 V | ±20V | 4950 pF @ 25 V | - | 3W (Ta), 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,273 In Stock | 1 : ¥5.99000 Cut Tape (CT) 2,500 : ¥2.28040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta) | 4.5V, 10V | 150mOhm @ 3A, 10V | 3V @ 250µA | 22 nC @ 10 V | ±20V | 732 pF @ 30 V | - | 2.5W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
4,448 In Stock | 1 : ¥12.89000 Cut Tape (CT) 2,500 : ¥5.82271 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Tc) | 4.5V, 10V | 3.85mOhm @ 30A, 10V | 2.5V @ 250µA | 63 nC @ 10 V | ±20V | 3680 pF @ 25 V | - | 1.2W (Ta), 105W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | TO-252 (MP-3ZP) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |