Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118,963 In Stock | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.50076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.6A (Ta) | 4.5V, 10V | 50mOhm @ 3.6A, 10V | 2V @ 250µA | 11.2 nC @ 10 V | ±20V | 495 pF @ 15 V | - | 770mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
8,813 In Stock 37,500 Factory | 1 : ¥4.19000 Cut Tape (CT) 2,500 : ¥1.40864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10.3A (Ta) | 4.5V, 10V | 12mOhm @ 12A, 10V | 2.5V @ 250µA | 25.1 nC @ 10 V | ±20V | 1415 pF @ 15 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
1,688 In Stock 80,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥1.18435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta) | 4.5V, 10V | 14mOhm @ 11.6A, 10V | 1.95V @ 250µA | 18.85 nC @ 10 V | ±20V | 867 pF @ 10 V | - | 1.52W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
4,524 In Stock 65,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 2,500 : ¥1.43356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.6A (Ta) | 4.5V, 10V | 14mOhm @ 9A, 10V | 1.6V @ 250µA | 8.7 nC @ 5 V | ±25V | 798 pF @ 10 V | - | 1.46W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) |