DMN4468LSS-13 | |
---|---|
DigiKey Part Number | DMN4468LSS-13DITR-ND - Tape & Reel (TR) DMN4468LSS-13DICT-ND - Cut Tape (CT) DMN4468LSS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN4468LSS-13 |
Description | MOSFET N CH 30V 10A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 1.52W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 11.6A, 10V | |
Vgs(th) (Max) @ Id | 1.95V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.85 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 867 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.52W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.00500 | ¥30.05 |
100 | ¥2.08780 | ¥208.78 |
500 | ¥1.62998 | ¥814.99 |
1,000 | ¥1.32490 | ¥1,324.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.18435 | ¥2,960.88 |
5,000 | ¥1.12414 | ¥5,620.70 |
12,500 | ¥1.04384 | ¥13,048.00 |
25,000 | ¥1.02417 | ¥25,604.25 |