Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,560 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.81633 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1A (Ta) | 4.5V, 10V | 250mOhm @ 500mA, 10V | 2.4V @ 250µA | 3.6 nC @ 10 V | ±20V | 180 pF @ 20 V | - | 400mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
8,958 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.83119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Ta) | 4.5V, 10V | 5.3Ohm @ 230mA, 10V | 2.5V @ 100µA | - | ±20V | 34 pF @ 30 V | - | 200mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SST3 | TO-236-3, SC-59, SOT-23-3 | ||
4,607 In Stock | 1 : ¥50.74000 Cut Tape (CT) 1,800 : ¥26.23685 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 31A (Ta), 279A (Tc) | 6V, 10V | 1.9mOhm @ 100A, 10V | 3.8V @ 210µA | 160 nC @ 10 V | ±20V | 12000 pF @ 50 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HDSOP-16-2 | 16-PowerSOP Module | |||
8,976 In Stock 912,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.61338 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 200mW (Ta) | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
3,235 In Stock | 1 : ¥72.82000 Cut Tape (CT) 1,700 : ¥41.30725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 47A (Tc) | 10V | 50mOhm @ 15.9A, 10V | 4V @ 800µA | 68 nC @ 10 V | ±20V | 2670 pF @ 400 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
537 In Stock 300,000 Factory | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.40081 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2.6A (Ta) | 4.5V, 10V | 160mOhm @ 5A, 10V | 3V @ 250µA | 9.7 nC @ 10 V | ±20V | 1167 pF @ 25 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TSOT-26 | SOT-23-6 Thin, TSOT-23-6 |