Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,870 In Stock | 1 : ¥18.14000 Cut Tape (CT) 800 : ¥10.12956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 75A (Tc) | 5V | 10mOhm @ 20A, 10V | 2.1V @ 1mA | 48.8 nC @ 5 V | ±10V | 7149 pF @ 25 V | - | 182W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
14,109 In Stock | 1 : ¥12.23000 Cut Tape (CT) 800 : ¥6.58478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 5V, 10V | 72mOhm @ 10A, 10V | 2V @ 1mA | - | ±15V | 1704 pF @ 25 V | - | 99W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
6,785 In Stock | 1 : ¥13.05000 Cut Tape (CT) 800 : ¥7.29739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 46A (Tc) | 5V, 10V | 27mOhm @ 25A, 10V | 2V @ 1mA | 33 nC @ 5 V | ±15V | 4360 pF @ 25 V | - | 157W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
14,312 In Stock | 1 : ¥17.65000 Cut Tape (CT) 800 : ¥7.64148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 63A (Tc) | 4.5V, 10V | 18.5mOhm @ 25A, 10V | 2V @ 1mA | 53.4 nC @ 5 V | ±15V | 5657 pF @ 25 V | - | 203W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,837 In Stock | 1 : ¥28.65000 Cut Tape (CT) 800 : ¥17.30155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 5V | 5.8mOhm @ 25A, 5V | 2.1V @ 1mA | 133 nC @ 5 V | ±10V | 17460 pF @ 25 V | - | 357W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
927 In Stock | 1 : ¥18.06000 Cut Tape (CT) 1,000 : ¥8.58458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 75A (Tc) | 5V, 10V | 11mOhm @ 37.5A, 10V | 2.5V @ 250µA | 90 nC @ 5 V | ±15V | 4300 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
5,099 In Stock | 1 : ¥20.94000 Cut Tape (CT) 800 : ¥13.91665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 120A (Tc) | 5V | 4mOhm @ 25A, 10V | 2.1V @ 1mA | 123 nC @ 5 V | ±10V | 17130 pF @ 25 V | - | 349W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,093 In Stock | 1 : ¥29.47000 Cut Tape (CT) 800 : ¥17.80204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 5V | 2.5mOhm @ 25A, 5V | 2.1V @ 1mA | 120 nC @ 5 V | ±10V | 17450 pF @ 25 V | - | 357W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,744 In Stock | 1 : ¥13.22000 Cut Tape (CT) 800 : ¥7.12765 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 31A (Tc) | 5V, 10V | 36mOhm @ 10A, 10V | 2.1V @ 1mA | 22.8 nC @ 5 V | ±10V | 2681 pF @ 25 V | - | 96W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
5,215 In Stock | 1 : ¥14.29000 Cut Tape (CT) 800 : ¥6.06264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 40 V | 75A (Tc) | 5V, 10V | 7mOhm @ 25A, 10V | 2V @ 1mA | 32 nC @ 5 V | ±15V | 3600 pF @ 25 V | - | 157W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |