Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,572 In Stock 147,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.87719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 900mA (Ta) | 2.5V, 4.5V | 220mOhm @ 900mA, 4.5V | 1.5V @ 250µA | 1.5 nC @ 4.5 V | ±12V | 109 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
18,387 In Stock | 1 : ¥10.51000 Cut Tape (CT) 1,500 : ¥4.60231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 10V | 3.5mOhm @ 25A, 10V | 4V @ 1mA | 49.4 nC @ 10 V | ±20V | 3583 pF @ 25 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
12,958 In Stock | 1 : ¥11.99000 Cut Tape (CT) 1,500 : ¥5.26133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 1.25mOhm @ 25A, 10V | 1.95V @ 1mA | 78 nC @ 10 V | ±20V | 5093 pF @ 15 V | - | 215W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
41,321 In Stock | 1 : ¥14.45000 Cut Tape (CT) 1,500 : ¥6.86318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 1.8mOhm @ 25A, 10V | 1.95V @ 1mA | 96 nC @ 10 V | ±20V | 6680 pF @ 20 V | - | 272W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
6,544 In Stock | 1 : ¥15.27000 Cut Tape (CT) 1,500 : ¥7.25506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 100A (Tc) | 4.5V, 10V | 0.99mOhm @ 25A, 10V | 1.95V @ 1mA | 110 nC @ 10 V | ±20V | 6775 pF @ 12 V | - | 272W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
6,159 In Stock | 1 : ¥16.75000 Cut Tape (CT) 1,500 : ¥7.92974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 1.4mOhm @ 25A, 10V | 2.2V @ 1mA | 96 nC @ 10 V | ±20V | 6661 pF @ 20 V | - | 238W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
21,741 In Stock | 1 : ¥10.26000 Cut Tape (CT) 3,000 : ¥4.23536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 28A (Ta), 116A (Tc) | 4.5V, 10V | 2mOhm @ 28A, 10V | 2.5V @ 250µA | 88 nC @ 10 V | ±20V | 5315 pF @ 15 V | - | 2.5W (Ta), 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
24,251 In Stock | 1 : ¥13.96000 Cut Tape (CT) 3,000 : ¥5.97986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 30A (Ta), 120A (Tc) | 4.5V, 10V | 1.8mOhm @ 30A, 10V | 3V @ 250µA | 61 nC @ 10 V | ±20V | 5235 pF @ 15 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
12,394 In Stock | 1 : ¥15.68000 Cut Tape (CT) 1,500 : ¥7.42670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 1.02mOhm @ 25A, 10V | 2.2V @ 2mA | 121.35 nC @ 10 V | ±20V | 8598 pF @ 15 V | - | 238W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
3,749 In Stock | 1 : ¥7.31000 Cut Tape (CT) 1,500 : ¥2.48144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 70A (Tc) | 4.5V, 10V | 4.3mOhm @ 25A, 10V | 2.2V @ 1mA | 29.3 nC @ 10 V | ±20V | 1795 pF @ 15 V | Schottky Diode (Body) | 65W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) |