Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97,036 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
66,089 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.38340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 5V | 3.5Ohm @ 200mA, 5V | 1.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
58,498 In Stock 801,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 4.5V, 10V | 85mOhm @ 3.2A, 10V | 3V @ 250µA | 12.3 nC @ 10 V | ±20V | 606 pF @ 20 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
3,742 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,500 : ¥2.61125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 89A (Tc) | 4.5V, 10V | 7.9mOhm @ 15A, 10V | 2.4V @ 250µA | 38 nC @ 10 V | ±20V | 2680 pF @ 20 V | - | 74W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
8,979 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.76288 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.2A (Ta), 7.9A (Tc) | 1.8V, 4.5V | 28mOhm @ 5.1A, 4.5V | 1V @ 250µA | 18 nC @ 8 V | ±8V | 666 pF @ 10 V | - | 1.7W (Ta), 2.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 |