Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,152 In Stock | 1 : ¥6.16000 Cut Tape (CT) 2,500 : ¥3.27343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 60A (Ta) | 4.5V, 10V | 2.3mOhm @ 25A, 10V | 1.8V @ 250µA | 30 nC @ 4.5 V | ±20V | 4420 pF @ 15 V | - | 2.8W (Ta), 108W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
2,945 In Stock | 1 : ¥11.25000 Cut Tape (CT) 3,000 : ¥4.48724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 11.5A (Ta), 20A (Tc) | 4.5V, 10V | 10mOhm @ 11.5A, 10V | 3V @ 250µA | 91 nC @ 10 V | ±25V | 3970 pF @ 15 V | - | 2.3W (Ta), 41W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN |