Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110,226 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 4.3A (Ta) | 1.8V, 4.5V | 50mOhm @ 4.3A, 4.5V | 950mV @ 250µA | 15 nC @ 5 V | ±8V | 830 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
20,185 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.11730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.4A (Ta) | 2.5V, 4.5V | 55mOhm @ 2.4A, 4.5V | 1.5V @ 250µA | 14 nC @ 4.5 V | ±12V | 882 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
62,383 In Stock 1,674,000 Factory | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.61988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 7.3A (Tc) | 4.5V, 10V | 105mOhm @ 4.5A, 10V | 3V @ 250µA | 17.2 nC @ 10 V | ±20V | 969 pF @ 30 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TSOT-23-6 | SOT-23-6 Thin, TSOT-23-6 | ||
11,070 In Stock | 1 : ¥9.36000 Cut Tape (CT) 2,500 : ¥3.88564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 4.5V, 10V | 12mOhm @ 50A, 10V | 2.2V @ 20µA | 40 nC @ 10 V | ±16V | 2890 pF @ 25 V | - | 50W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
65,421 In Stock | 1 : ¥12.40000 Cut Tape (CT) 5,000 : ¥4.87771 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 11A (Ta), 55A (Tc) | 6V, 10V | 12.3mOhm @ 33A, 10V | 3.5V @ 33µA | 25 nC @ 10 V | ±20V | 1870 pF @ 40 V | - | 2.5W (Ta), 66W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
14,054 In Stock | 1 : ¥20.94000 Cut Tape (CT) 3,000 : ¥9.45118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 6.7A (Ta), 20A (Tc) | 6V, 10V | 25mOhm @ 6.7A, 10V | 4V @ 250µA | 36 nC @ 10 V | ±20V | 2330 pF @ 75 V | - | 2.5W (Ta), 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
9,869 In Stock 27,000 Factory | 1 : ¥21.26000 Cut Tape (CT) 3,000 : ¥9.59236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 11.6A (Ta), 49A (Tc) | 6V, 10V | 11.5mOhm @ 11.6A, 10V | 4V @ 250µA | 46 nC @ 10 V | ±20V | 2735 pF @ 60 V | - | 2.5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
12,577 In Stock | 1 : ¥23.73000 Cut Tape (CT) 5,000 : ¥10.28462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 50A (Tc) | 8V, 10V | 19mOhm @ 50A, 10V | 4V @ 90µA | 31 nC @ 10 V | ±20V | 2420 pF @ 75 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
19,910 In Stock | 1 : ¥24.79000 Cut Tape (CT) 5,000 : ¥11.56146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 36A (Tc) | 10V | 32mOhm @ 36A, 10V | 4V @ 90µA | 29 nC @ 10 V | ±20V | 2350 pF @ 100 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
8,647 In Stock 90,000 Factory | 1 : ¥34.23000 Cut Tape (CT) 3,000 : ¥16.67378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 10A (Ta), 45A (Tc) | 6V, 10V | 12.4mOhm @ 10A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 4480 pF @ 75 V | - | 2.7W (Ta), 113W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
5,055 In Stock | 1 : ¥36.12000 Cut Tape (CT) 3,000 : ¥17.56589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 9.3A (Ta), 28A (Tc) | 6V, 10V | 17mOhm @ 9.3A, 10V | 4V @ 250µA | 42 nC @ 10 V | ±20V | 2955 pF @ 75 V | - | 3.2W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
3,641 In Stock | 1 : ¥39.82000 Cut Tape (CT) 5,000 : ¥18.61061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 114A (Tc) | 8V, 10V | 7.4mOhm @ 50A, 10V | 4.6V @ 136µA | 52 nC @ 10 V | ±20V | 4000 pF @ 75 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount, Wettable Flank | PG-TSON-8-3 | 8-PowerTDFN | |||
3,999 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.70160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 3A (Tc) | 10V | 1.5Ohm @ 1.5A, 10V | 5V @ 250µA | 9 nC @ 10 V | ±30V | 270 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
1,990 In Stock | 1 : ¥19.54000 Cut Tape (CT) 3,000 : ¥8.82149 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 19A (Ta), 80A (Tc) | 8V, 10V | 3.9mOhm @ 19A, 10V | 4.5V @ 250µA | 86 nC @ 10 V | ±20V | 7082 pF @ 40 V | - | 2.5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
2,140 In Stock 27,000 Factory | 1 : ¥28.98000 Cut Tape (CT) 3,000 : ¥14.10020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 12.2A (Ta), 85A (Tc) | 8V, 10V | 8.8mOhm @ 45A, 10V | 4.5V @ 250µA | 50 nC @ 10 V | ±20V | 3600 pF @ 75 V | - | 2.7W (Ta), 132W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | ||
19,945 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥3.04127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.2A (Tc) | 10V | 1.4Ohm @ 1.1A, 10V | 3.5V @ 90µA | 9.4 nC @ 10 V | ±20V | 200 pF @ 100 V | - | 28.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,041 In Stock | 1 : ¥8.46000 Cut Tape (CT) 1,500 : ¥3.71280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8.1A (Ta), 21A (Tc) | 4.5V, 10V | 27.5mOhm @ 7.5A, 10V | 2.2V @ 13µA | 5.8 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 3.4W (Ta), 24W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock Check Lead Time | 1 : ¥22.58000 Cut Tape (CT) 3,000 : ¥10.18347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 53.7A (Tc) | 10V | 18mOhm @ 20A, 10V | 3.5V @ 250µA | 64 nC @ 10 V | ±20V | 2130 pF @ 75 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |