Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118,115 In Stock | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.29145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.5V, 4.5V | 320mOhm @ 1.2A, 4.5V | 950mV @ 250µA | 1.4 nC @ 4.5 V | ±8V | 46 pF @ 10 V | - | 350mW (Ta), 5.43W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
0 In Stock Check Lead Time | 1 : ¥27.83000 Cut Tape (CT) 2,000 : ¥9.48430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 50A (Tc) | 4.5V, 10V | 25.2mOhm @ 12.5A, 10V | 3V @ 250µA | 160 nC @ 10 V | ±20V | 4700 pF @ 40 V | - | 8.3W (Ta), 136W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |